Bourns P6SMB36CA Bi-Directional TVS Diode, 600 W DO-214AA
- RS Stock No.:
- 244-5214
- Mfr. Part No.:
- P6SMB36CA
- Manufacturer:
- Bourns
Subtotal (1 reel of 3000 units)*
€408.00
(exc. VAT)
€501.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.136 | €408.00 |
*price indicative
- RS Stock No.:
- 244-5214
- Mfr. Part No.:
- P6SMB36CA
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Series | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 37.8V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 1V | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 49.9V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 12.2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | Transient Voltage Suppressor Diode | |
| Standards/Approvals | IEC, UL, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Series | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 37.8V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 1V | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 49.9V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 12.2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series Transient Voltage Suppressor Diode | ||
Standards/Approvals IEC, UL, RoHS | ||
Automotive Standard AEC-Q101 | ||
The Bourns the transient voltage suppressor diodes for surge and ESD protection applications, in compact chip package DO-214AA (SMB)size format. The Transient Voltage Suppressor series offers a choice of Breakdown Voltages from 6.8 V up to 550 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage.
RoHS compliant and halogen free
Surface Mount SMB package
Breakdown Voltage: 6.8 to 550 volts
Peak Pulse Power: 600 watts
Related links
- Bourns P6SMB36CA Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ33CA Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ85CA Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns SMBJ30CA Bi-Directional TVS Diode, 600 W DO-214AA
- Bourns Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns Bi-Directional TVS Diode, 5000 W DO-214AB
- Bourns SMBJ26CA-Q 600W, 2-Pin DO-214AA
