Bourns 5.0SMDJ36CA Bi-Directional TVS Diode, 5000 W DO-214AB
- RS Stock No.:
- 244-5206
- Mfr. Part No.:
- 5.0SMDJ36CA
- Manufacturer:
- Bourns
Subtotal (1 reel of 3000 units)*
€2,066.81
(exc. VAT)
€2,542.18
(inc. VAT)
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,066.81 | €0.689 |
*price indicative
- RS Stock No.:
- 244-5206
- Mfr. Part No.:
- 5.0SMDJ36CA
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Series | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 58.1V | |
| Mount Type | Surface | |
| Package Type | DO-214AB | |
| Maximum Reverse Stand-off Voltage Vwm | 170V | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| Clamping Voltage VC | 44.2V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 300A | |
| Maximum Operating Temperature | 150°C | |
| Series | 5.0 SMDJ | |
| Standards/Approvals | REACH (EC 1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU & 2015/863) | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Series | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 58.1V | ||
Mount Type Surface | ||
Package Type DO-214AB | ||
Maximum Reverse Stand-off Voltage Vwm 170V | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
Clamping Voltage VC 44.2V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 300A | ||
Maximum Operating Temperature 150°C | ||
Series 5.0 SMDJ | ||
Standards/Approvals REACH (EC 1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU & 2015/863) | ||
Automotive Standard AEC-Q101 | ||
Related links
- Bourns 5.0SMDJ36CA Bi-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J85A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J70A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J24A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J36A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J100A Uni-Directional TVS Diode, 5000 W DO-214AB
- STMicroelectronics SMC50J6.5A Uni-Directional TVS Diode, 5000 W DO-214AB
