Vishay SMPC24ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- RS Stock No.:
- 244-8952
- Mfr. Part No.:
- SMPC24ANHM3/H
- Manufacturer:
- Vishay
Subtotal (1 reel of 1500 units)*
€247.50
(exc. VAT)
€304.50
(inc. VAT)
- 4,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.165 | €247.50 |
*price indicative
- RS Stock No.:
- 244-8952
- Mfr. Part No.:
- SMPC24ANHM3/H
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | SMPC (TO-277A) | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Clamping Voltage VC | 38.9V | |
| Maximum Peak Pulse Current Ippm | 38.6A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Series | SMPC24AN | |
| Standards/Approvals | JESD 22-B102, J-STD-002, RoHS, UL 94 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type SMPC (TO-277A) | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Clamping Voltage VC 38.9V | ||
Maximum Peak Pulse Current Ippm 38.6A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Series SMPC24AN | ||
Standards/Approvals JESD 22-B102, J-STD-002, RoHS, UL 94 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Vishay SMPC24ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC30ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC28ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC22ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC26ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SM15T24AHE3_A/H Uni-Directional TVS Diode, 1500 W DO-214AB
- Vishay 1.5SMC9.1CAHM3_A/H Uni-Directional TVS Diode, 1500 W DO-214AB
