Vishay 1.5SMC9.1CAHM3_A/H Uni-Directional TVS Diode, 1500 W DO-214AB
- RS Stock No.:
- 243-6949
- Mfr. Part No.:
- 1.5SMC9.1CAHM3_A/H
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
Last RS stock
- Final 2,930 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.677 | €6.77 | - |
| 100 - 490 | €0.643 | €6.43 | 5% |
| 500 - 990 | €0.61 | €6.10 | 9% |
| 1000 - 2490 | €0.576 | €5.76 | 14% |
| 2500 + | €0.541 | €5.41 | 20% |
*price indicative
- RS Stock No.:
- 243-6949
- Mfr. Part No.:
- 1.5SMC9.1CAHM3_A/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 8.65V | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 7.78V | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Clamping Voltage VC | 13.4V | |
| Maximum Peak Pulse Current Ippm | 112A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Series | 1.5SMC | |
| Standards/Approvals | RoHS | |
| Width | 2.62mm | |
| Height | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 8.65V | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 7.78V | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Clamping Voltage VC 13.4V | ||
Maximum Peak Pulse Current Ippm 112A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Series 1.5SMC | ||
Standards/Approvals RoHS | ||
Width 2.62mm | ||
Height 6.22mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Low profile package
Ideal for automated placement
Glass passivated chip junction
Available in unidirectional and bidirectional
1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
AEC-Q101 qualified available
Related links
- Vishay Uni-Directional TVS Diode, 1500 W DO-214AB
- Vishay SM15T24AHE3_A/H Uni-Directional TVS Diode, 1500 W DO-214AB
- Vishay 1.5SMC170AHM3_A/H Uni-Directional TVS Diode, 1500 W DO-214AB
- Vishay SMPC30ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC28ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC24ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC22ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMPC26ANHM3/H Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
