DiodesZetex SD09CQ-7 Bi-Directional TVS Diode, 250 mW, 2-Pin SOD-323
- RS Stock No.:
- 246-7006
- Mfr. Part No.:
- SD09CQ-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€165.00
(exc. VAT)
€204.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.055 | €165.00 |
*price indicative
- RS Stock No.:
- 246-7006
- Mfr. Part No.:
- SD09CQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 10V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 9V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 250mW | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 14.5V | |
| Maximum Peak Pulse Current Ippm | 20A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.3mm | |
| Width | 1.7mm | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 10V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 9V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 250mW | ||
ESD Protection Yes | ||
Clamping Voltage VC 14.5V | ||
Maximum Peak Pulse Current Ippm 20A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.3mm | ||
Width 1.7mm | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The DiodesZetex makes a new generation bi-directional TVS diode is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Provides ESD protection for Air ±30kV, Contact ±30kV Bidirectional configuration Ultra low channel input capacitance
Related links
- DiodesZetex SD09CQ-7 Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D5V0X1B2LP3Q-7 Bi-Directional TVS Diode, 250 mW X2-DFN0603-2
- DiodesZetex D5V0X1BA2LP-7B Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 250 mW X2-DFN0603-2
- onsemi 1-Element Bi-Directional TVS Diode 2-Pin X2-DFN
- onsemi ESD5581N2T5G 1-Element Bi-Directional TVS Diode 2-Pin X2-DFN
- DiodesZetex DBLC03CI-7 Bi-Directional ESD Protection Diode, 250 W SOD-323
- DiodesZetex DESD1LIN2WSQ-7 Bi-Directional TVS Diode 2-Pin SOD-323
