DiodesZetex D26V0H1U2LP20-7 Uni-Directional TVS Diode, 300 W, 8-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.13

(exc. VAT)

€7.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.245€6.13
50 - 75€0.24€6.00
100 - 225€0.153€3.83
250 - 975€0.149€3.73
1000 +€0.08€2.00

*price indicative

Packaging Options:
RS Stock No.:
246-7462
Mfr. Part No.:
D26V0H1U2LP20-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

28V

Mount Type

Surface

Package Type

SOIC

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

8

Peak Pulse Power Dissipation Pppm

300W

Clamping Voltage VC

40V

Maximum Peak Pulse Current Ippm

9.5A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

EC 61000-4-2, ISO, UL, RoHS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

The DiodesZetex makes a new generation TVS, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.

Low profile package and ultra-small PCB footprint Area (2.05 * 2.05mm max) suitable for compact portable electronics 1 Channel of ESD protection Low Channel input Capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy