DiodesZetex D5V0F2U3LP08-7B 2-Element ESD Protection Diode, 250 W, 3-Pin X2-DFN0806-3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-7469
Mfr. Part No.:
D5V0F2U3LP08-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

X2-DFN0806-3

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

3

Peak Pulse Power Dissipation Pppm

250W

Maximum Peak Pulse Current Ippm

1.5A

ESD Protection

Yes

Clamping Voltage VC

12V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Width

600μm

Standards/Approvals

EC 61000-4-2, ISO, RoHS, UL

Length

800μm

Height

390μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

The DiodesZetex makes a new generation 2 channel low capacitance TVS Diode array, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. The device has X2-DFN0806-3 package, which completely Lead, halogen, and Antimony free. The operating temperature of this device is -55°C to 150°C.

The device has low profile package and ultra-small PCB footprint area Small package makes it suitable for compact portable electronics The device offers 2 Channel of ESD protection and low channel input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy