DiodesZetex 2-Element ESD Protection Diode, 250 W, 3-Pin X2-DFN0806-3
- RS Stock No.:
- 246-6712
- Mfr. Part No.:
- D5V0F2U3LP08-7B
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-6712
- Mfr. Part No.:
- D5V0F2U3LP08-7B
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | X2-DFN0806-3 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 250W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1.5A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 12V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Height | 390μm | |
| Width | 600μm | |
| Length | 800μm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type X2-DFN0806-3 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 250W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1.5A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 12V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Height 390μm | ||
Width 600μm | ||
Length 800μm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a new generation 2 channel low capacitance TVS Diode array, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. The device has X2-DFN0806-3 package, which completely Lead, halogen, and Antimony free. The operating temperature of this device is -55°C to 150°C.
The device has low profile package and ultra-small PCB footprint area Small package makes it suitable for compact portable electronics The device offers 2 Channel of ESD protection and low channel input capacitance
Related links
- DiodesZetex D5V0F2U3LP08-7B 2-Element ESD Protection Diode 3-Pin X2-DFN0806-3
- DiodesZetex 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex D5V0F2U3LP-7B 2-Element ESD Protection Diode 3-Pin X1-DFN1006-3
- DiodesZetex D15V0X1B2LP-7B 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex D5V0X1B2LP3-7 2-Element Bi-Directional ESD Protection Diode 2-Pin X3-DFN0603
- DiodesZetex DESD3512SO-7 2-Element ESD Protection Diode 3-Pin SOT-23
- DiodesZetex DESD1FLEX2SOQ-7 2-Element ESD Protection Diode 3-Pin SOT-23
- DiodesZetex D5V0F2U6LP-7 2-Element ESD Protection Diode 6-Pin UDFN-1616-6
