DiodesZetex D5V0F2U6LP-7 2-Element ESD Protection Diode, 300 mW, 6-Pin UDFN-1616-6
- RS Stock No.:
- 246-7472
- Mfr. Part No.:
- D5V0F2U6LP-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€2.83
(exc. VAT)
€3.48
(inc. VAT)
Temporarily out of stock
- Shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.113 | €2.83 |
*price indicative
- RS Stock No.:
- 246-7472
- Mfr. Part No.:
- D5V0F2U6LP-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | UDFN-1616-6 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 300mW | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 12V | |
| Maximum Peak Pulse Current Ippm | 1.5A | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1mm | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Height | 580μm | |
| Length | 1.6mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type UDFN-1616-6 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 300mW | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 12V | ||
Maximum Peak Pulse Current Ippm 1.5A | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Width 1mm | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Height 580μm | ||
Length 1.6mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a new generation 2 channel low capacitance TVS Diode array, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. The device has U-DFN1616-6 package, which completely Lead, halogen, and Antimony free. The operating temperature of this device is -55°C to 150°C.
The device has low profile package and ultra-small PCB footprint area Small package makes it suitable for compact portable electronics The device offers 2 Channel of ESD protection and low channel input capacitance
Related links
- DiodesZetex D5V0F2U6LP-7 2-Element ESD Protection Diode 6-Pin UDFN-1616-6
- DiodesZetex DM1231-02SO-7 2-Element Uni-Directional TVS Diode 6-Pin SOT-26
- DiodesZetex D5V0F2U3LP-7B 2-Element ESD Protection Diode 3-Pin X1-DFN1006-3
- DiodesZetex DESD3512SO-7 2-Element ESD Protection Diode 3-Pin SOT-23
- DiodesZetex DESD1FLEX2SOQ-7 2-Element ESD Protection Diode 3-Pin SOT-23
- onsemi ESD8104MUTAG 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- DiodesZetex DLPA006-7 6-Element TVS Diode 6-Pin SOT-363
- DiodesZetex 6-Element TVS Diode 6-Pin SOT-363
