DiodesZetex DESD3512SO-7 2-Element ESD Protection Diode, 330 W, 3-Pin SOT-23
- RS Stock No.:
- 246-7486
- Mfr. Part No.:
- DESD3512SO-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 50 more to save €0.30
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
In Stock
- 2,625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.292 | €7.30 | - |
| 50 - 75 | €0.286 | €7.15 | €0.30 |
| 100 - 225 | €0.182 | €4.55 | €11.00 |
| 250 - 975 | €0.18 | €4.50 | €28.00 |
| 1000 + | €0.096 | €2.40 | €196.00 |
*price indicative
- RS Stock No.:
- 246-7486
- Mfr. Part No.:
- DESD3512SO-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 13.6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 330W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 11A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Width | 1.3mm | |
| Standards/Approvals | ISO, UL, EC 61000-4-2, RoHS | |
| Length | 2.9mm | |
| Height | 980μm | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 13.6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 330W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 11A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Width 1.3mm | ||
Standards/Approvals ISO, UL, EC 61000-4-2, RoHS | ||
Length 2.9mm | ||
Height 980μm | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a next generation ESD and surge protection device packaged in a small footprint surface mount package. It is designed to protect two data lines of the Controller Area Network (CAN) in an automotive application. It is ideal for CAN Bus protection and Industrial Control Network.
240W & 330W peak power dissipation per Line (8/20μs Waveform) 2 Channels of ESD protection Low channel input capacitance
Related links
- DiodesZetex DESD3512SO-7 2-Element ESD Protection Diode 3-Pin SOT-23
- DiodesZetex DESD1FLEX2SOQ-7 2-Element ESD Protection Diode 3-Pin SOT-23
- Nexperia PESD3V3S2UT 330 W, 3-Pin SOT-23
- DiodesZetex DESD32VS2SO-7 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- DiodesZetex D5V0F2U6LP-7 2-Element ESD Protection Diode 6-Pin UDFN-1616-6
- Vishay VCAN16A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay GSOT08C-E3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay VCAN33A2-03SHE3-08 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
