DiodesZetex DM1231-02SO-7 2-Element Uni-Directional TVS Diode, 300 mW, 6-Pin SOT-26

Get a bulk buy discount

Add 50 more to save €0.60

View bulk pricing options

Subtotal (1 pack of 25 units)*

€5.75

(exc. VAT)

€7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.23€5.75-
50 - 75€0.218€5.45€0.60
100 - 225€0.165€4.13€6.50
250 - 975€0.154€3.85€19.00
1000 +€0.096€2.40€134.00

*price indicative

Packaging Options:
RS Stock No.:
246-7494
Mfr. Part No.:
DM1231-02SO-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-26

Pin Count

6

Peak Pulse Power Dissipation Pppm

300mW

Minimum Operating Temperature

-55°C

Clamping Voltage VC

14V

ESD Protection

Yes

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Standards/Approvals

UL, EC 61000-4-2, ISO, RoHS

Automotive Standard

AEC-Q101

The DiodesZetex DM1231-02SO is a high-performance device suitable for protecting two high-speed channels. This product is assembled in SOT26 package. It has high ESD surge capability and low capacitance.

Contact discharge of 12 kV (OUT Pins), 4 kV(IN Pins) Withstands over 1000 ESD Strikes and has 2 ESD channels 1.5pF typical capacitance from OUT to VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy