DiodesZetex 4-Element TVS Diode Array, 300 mW, 6-Pin SOT-26
- RS Stock No.:
- 246-6914
- Mfr. Part No.:
- DT2041-04SO-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6914
- Mfr. Part No.:
- DT2041-04SO-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-26 | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 300mW | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 9V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 10A | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 3mm | |
| Standards/Approvals | EC 61000-4-2, ISO, UL, RoHS | |
| Height | 1.1mm | |
| Length | 1.9mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-26 | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 300mW | ||
ESD Protection Yes | ||
Clamping Voltage VC 9V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 10A | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Width 3mm | ||
Standards/Approvals EC 61000-4-2, ISO, UL, RoHS | ||
Height 1.1mm | ||
Length 1.9mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The DiodesZetex makes a 4 channel low capacitance TVS Diode Array, a high-performance device suitable for protecting four high speed I/Os. These devices are assembled in SOT26 package and have high ESD surge capability and low capacitance. Typically used at high-speed ports such as USB 2.0, IEEE1394, Serial ATA, DVI, HDMI, PCI, etc. The device package is completely Lead, halogen, and Antimony free. The operating temperature of this device is -55°C to 85°C.
It has low Clamping voltage of typical 9V at 10A 100ns, TLP, I/O to VSS; typical 8V at 10A 100ns, TLP, VCC to VSS It offers a TLP dynamic resistance of 0.25Ω The low Channel input capacitance of typical 1.0pF The device offers 4 Channel of ESD protection
Related links
- DiodesZetex DT2041-04SO-7 4-Element TVS Diode Array 6-Pin SOT-26
- DiodesZetex 4-Element TVS Diode Array 10-Pin UDFN-2510-10
- DiodesZetex 4-Element TVS Diode Array 10-Pin UDFN-2510-10
- DiodesZetex D1213A-04SO-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-26
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN-2626-10
- DiodesZetex DT1446-04SO-7 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex 6-Element TVS Diode 6-Pin SOT-363
