STMicroelectronics SMC50J58A Uni-Directional TVS Diode, 5000 W DO-214AB

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,797.50

(exc. VAT)

€2,210.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.719€1,797.50-
5000 +€0.71€1,775.001%

*price indicative

RS Stock No.:
248-7484
Mfr. Part No.:
SMC50J58A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

64.6V

Mount Type

Surface

Package Type

DO-214AB

Maximum Reverse Stand-off Voltage Vwm

100V

Peak Pulse Power Dissipation Pppm

5000W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

93.6V

Maximum Peak Pulse Current Ippm

53A

Test Current It

1μA

ESD Protection

Yes

Maximum Operating Temperature

175°C

Standards/Approvals

IEC 61000-4-4, IPC7531, IEC 61000-4-2, J-STD-020, MIL-STD-75, UL

Length

6.25mm

Width

8.15mm

Height

2.45mm

Series

SMC50J TVS

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The STMicroelectronics SMC50J TVS series are TVS diodes designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883 Method 3015, and electrical overstress such as IEC 61000-4-4 and 5. They are used for surges below 5000 W 10 per 1000 μs. This planar technology makes it compatible with high end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.

Stand off voltage range from 5 V to 100 V

Unidirectional type

Low leakage current of 0.2 μA at 25 degree C

Operating Tj max is 175 degree C

JEDEC registered package outline

Resin meets UL94, V0

Lead finishing is matte tin plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy