Texas Instruments TPD1E01B04DPYT Bi-Directional ESD Protection Diode, 27 W, 2-Pin X2SON
- RS Stock No.:
- 252-8750
- Mfr. Part No.:
- TPD1E01B04DPYT
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.10
(exc. VAT)
€11.20
(inc. VAT)
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.91 | €9.10 |
| 50 - 90 | €0.864 | €8.64 |
| 100 - 240 | €0.779 | €7.79 |
| 250 - 490 | €0.70 | €7.00 |
| 500 + | €0.665 | €6.65 |
*price indicative
- RS Stock No.:
- 252-8750
- Mfr. Part No.:
- TPD1E01B04DPYT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | X2SON | |
| Maximum Reverse Stand-off Voltage Vwm | 3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 27W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Clamping Voltage VC | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Reverse Leakage Current | 10nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type X2SON | ||
Maximum Reverse Stand-off Voltage Vwm 3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 27W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Clamping Voltage VC 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Maximum Reverse Leakage Current 10nA | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPD1E01B04DPYT Bi-Directional ESD Protection Diode 2-Pin X2SON
- Texas Instruments Bi-Directional ESD Protection Diode 2-Pin X2SON
- Texas Instruments TPD1E0B04DPLT Bi-Directional ESD Protection Diode 2-Pin X2SON
- Texas Instruments TPD1E6B06DPLR Bi-Directional ESD Protection Diode 2-Pin X2SON
- Texas Instruments TPD1E01B04DPLT Bi-Directional ESD Protection Diode 2-Pin X2SON
- Texas Instruments TPD4E02B04QDQARQ1 Bi-Directional ESD Protection Diode 2-Pin USON
- Texas Instruments TPD1E0B04DPYT Bi-Directional ESD Protection Diode 2-Pin X1SON
- Texas Instruments Bi-Directional ESD Protection Diode 2-Pin SOT-5X3
