Texas Instruments TPD4E02B04QDQARQ1 Bi-Directional ESD Protection Diode, 27 W, 2-Pin USON

Subtotal (1 reel of 3000 units)*

€948.00

(exc. VAT)

€1,167.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.316€948.00

*price indicative

RS Stock No.:
252-8762
Mfr. Part No.:
TPD4E02B04QDQARQ1
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

7.5V

Mount Type

Surface

Package Type

USON

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

27W

Clamping Voltage VC

8.8V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

2.5A

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Automotive Standard

No

Maximum Reverse Leakage Current

10nA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy