Texas Instruments Bi-Directional ESD Protection Diode, 27 W, 2-Pin X2SON

Subtotal (1 reel of 15000 units)*

€360.00

(exc. VAT)

€450.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
15000 +€0.024€360.00

*price indicative

RS Stock No.:
252-8760
Mfr. Part No.:
TPD1E6B06DPLR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

X2SON

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

27W

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

2.5A

Clamping Voltage VC

14V

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS

Maximum Reverse Leakage Current

10nA

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy