ROHM MMBZ27VALYFHT116 Bi-Directional TVS Diode, 225 mW, 3-Pin SOT-23
- RS Stock No.:
- 264-3754
- Mfr. Part No.:
- MMBZ27VALYFHT116
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€378.00
(exc. VAT)
€465.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.126 | €378.00 |
*price indicative
- RS Stock No.:
- 264-3754
- Mfr. Part No.:
- MMBZ27VALYFHT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 225mW | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Clamping Voltage VC | 40V | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Series | MMBZ27VALY | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Bi-Directional | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 225mW | ||
Maximum Peak Pulse Current Ippm 1A | ||
Clamping Voltage VC 40V | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Series MMBZ27VALY | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- KR
The ROHM anode common transient voltage suppressor is the TVS diode which is ideal for ESD Protection in electronic devices, this high surge resistance provide superior protection. This product complies with automotive qualified.
Small mold type
High reliability
ESD protection level 30kV
Related links
- ROHM Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ27VALYFHT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ6V8ALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ15VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ24VALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ6V2ALYT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ10VALYFHT116 Bi-Directional TVS Diode 3-Pin SOT-23
- ROHM MMBZ5V6ALYFHT116 Bi-Directional TVS Diode 3-Pin SOT-23
