ROHM MMBZ5V6ALYT116 Bi-Directional TVS Diode, 225 mW, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€2.73

(exc. VAT)

€3.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,250 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.109€2.73
50 - 75€0.108€2.70
100 - 225€0.075€1.88
250 - 975€0.073€1.83
1000 +€0.066€1.65

*price indicative

Packaging Options:
RS Stock No.:
264-3761
Mfr. Part No.:
MMBZ5V6ALYT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Common Anode

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

3

Peak Pulse Power Dissipation Pppm

225mW

Clamping Voltage VC

8V

Minimum Operating Temperature

-65°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

3A

Maximum Operating Temperature

150°C

Standards/Approvals

IEC61000-4-2, RoHS

Series

MMBZ5V6ALY

Automotive Standard

AEC-Q101

COO (Country of Origin):
KR
The ROHM anode common transient voltage suppressor is the TVS diode which is ideal for ESD Protection in electronic devices, this high surge resistance provide superior protection.

Small mold type

High reliability

ESD protection level 30kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy