ROHM VS110VLNVWMTR 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin PMDE
- RS Stock No.:
- 265-5439
- Mfr. Part No.:
- VS110VLNVWMTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 6000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€297.00
(exc. VAT)
€366.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.099 | €297.00 | - |
| 6000 - 6000 | €0.09 | €270.00 | 9% |
| 9000 + | €0.086 | €258.00 | 13% |
*price indicative
- RS Stock No.:
- 265-5439
- Mfr. Part No.:
- VS110VLNVWMTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 122V | |
| Mount Type | Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 110V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 177V | |
| Maximum Peak Pulse Current Ippm | 1.1A | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 122V | ||
Mount Type Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 110V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 177V | ||
Maximum Peak Pulse Current Ippm 1.1A | ||
Number of Elements per Chip 1 | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM TVS diode is used for surge protection and voltage regulation with a compact structure of silicon epitaxial planar. It achieves the same electrical characteristics as conventional ROHM products in the small PMDE package. PMDE package is highly reliable and has excellent heat dissipation efficiency.
High reliability
Small mould type
Related links
- ROHM VS110VLNVWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS100VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS70VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS110VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS36VUA1VWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS40VUA1VWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS130VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
