STMicroelectronics SM50T33AY 1-Element Uni-Directional, Bi-Directional TVS Diode, 5000 W, 2-Pin DO-214AB
- RS Stock No.:
- 269-5157
- Mfr. Part No.:
- SM50T33AY
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 2 units)*
€2.46
(exc. VAT)
€3.02
(inc. VAT)
- 450 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.23 | €2.46 |
| 20 - 48 | €1.195 | €2.39 |
| 50 - 198 | €1.165 | €2.33 |
| 200 - 998 | €1.00 | €2.00 |
| 1000 + | €0.93 | €1.86 |
*price indicative
- RS Stock No.:
- 269-5157
- Mfr. Part No.:
- SM50T33AY
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Diode Configuration | Series | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 31.1V | |
| Mount Type | PCB | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage Vwm | 26V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5000W | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 45.4V | |
| Maximum Peak Pulse Current Ippm | 119A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.3mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Length | 5.9mm | |
| Series | SM50T33AY | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional, Bi-Directional | ||
Diode Configuration Series | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 31.1V | ||
Mount Type PCB | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage Vwm 26V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5000W | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 45.4V | ||
Maximum Peak Pulse Current Ippm 119A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 2.3mm | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Length 5.9mm | ||
Series SM50T33AY | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 200nA | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SM50T33AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T19AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T30AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J20CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SM50T15AY 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J30CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J64CA 1-Element Uni-Directional 5000 W, 2-Pin DO-214AB
- STMicroelectronics SMC50J36CA 1-Element Bi-Directional 5000 W, 2-Pin DO-214AB
