STMicroelectronics SM50T39AY 1-Element Bi-Directional, Uni-Directional TVS Diode, 5000 W, 2-Pin DO-214AB

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€2,042.50

(exc. VAT)

€2,512.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.817€2,042.50-
5000 - 7500€0.807€2,017.501%
10000 +€0.797€1,992.502%

*price indicative

RS Stock No.:
269-5158
Mfr. Part No.:
SM50T39AY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional, Uni-Directional

Product Type

TVS Diode

Diode Configuration

Series

Minimum Breakdown Voltage Vbr

36.7V

Mount Type

PCB

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5000W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

94A

Clamping Voltage VC

53.3V

ESD Protection

Yes

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Width

8.15mm

Standards/Approvals

ISO 7637-2, ISO 10605, V0 J-STD-020 MSL Level 1 J-STD-002, JESD 22-B102 E3 and MIL-STD-750, IEC 61000-4-2, method 2026 JESD-201 class 2 whisker test IPC7531 footprint and JEDEC registered package outline IEC 61000-4-4 level 4, UL94

Length

6.25mm

Series

SM50TY

Height

2.45mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2μA

COO (Country of Origin):
CN
The STMicroelectronics SMC Automotive Transient Voltage Suppressors are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605. It is suitable for e-breaker and help to comply with ISO 16750.

Long term reliability and stability

Peak Pulse power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy