STMicroelectronics SM30T200AY 1-Element Uni-Directional TVS Diode, 3000 W, 2-Pin JEDEC
- RS Stock No.:
- 275-1322
- Mfr. Part No.:
- SM30T200AY
- Manufacturer:
- STMicroelectronics
Subtotal (5 units, in packs of 5)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
- Final 265 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.896 | €9.48 |
| 50 - 245 | €1.18 | €5.90 |
| 250 - 495 | €0.90 | €4.50 |
| 500 + | €0.806 | €4.03 |
*price indicative
- RS Stock No.:
- 275-1322
- Mfr. Part No.:
- SM30T200AY
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 190V | |
| Mount Type | PCB | |
| Package Type | JEDEC | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 353V | |
| Maximum Peak Pulse Current Ippm | 11A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Series | SM30T | |
| Standards/Approvals | IPC7531, IEC 61000-4-4, IEC 61000-4-2, UL, RoHS, MIL-STD-75, J-STD-020 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 190V | ||
Mount Type PCB | ||
Package Type JEDEC | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 353V | ||
Maximum Peak Pulse Current Ippm 11A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Series SM30T | ||
Standards/Approvals IPC7531, IEC 61000-4-4, IEC 61000-4-2, UL, RoHS, MIL-STD-75, J-STD-020 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 200nA | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SMC30J170A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SM30T152AY 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SMC30J100A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SMC30J188A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SM30T220CAY 1-Element Bi-Directional TVS Diode 2-Pin JEDEC
- Vishay 3.0C15CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
