STMicroelectronics SM30T220CAY 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin JEDEC
- RS Stock No.:
- 275-1323
- Mfr. Part No.:
- SM30T220CAY
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€1,897.50
(exc. VAT)
€2,335.00
(inc. VAT)
- Shipping from 08 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.759 | €1,897.50 |
| 5000 - 7500 | €0.749 | €1,872.50 |
| 10000 + | €0.74 | €1,850.00 |
*price indicative
- RS Stock No.:
- 275-1323
- Mfr. Part No.:
- SM30T220CAY
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 209V | |
| Mount Type | PCB | |
| Package Type | JEDEC | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3000W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 388V | |
| Maximum Peak Pulse Current Ippm | 9A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 61000-4-2, IEC 61000-4-4, IPC7531, J-STD-020, MIL-STD-75, RoHS, UL | |
| Series | SM30T | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 209V | ||
Mount Type PCB | ||
Package Type JEDEC | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3000W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 388V | ||
Maximum Peak Pulse Current Ippm 9A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 61000-4-2, IEC 61000-4-4, IPC7531, J-STD-020, MIL-STD-75, RoHS, UL | ||
Series SM30T | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 200nA | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics SM30T220CAY 1-Element Bi-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SMC30J170A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SM30T152AY 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SMC30J100A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SMC30J188A 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- STMicroelectronics SM30T200AY 1-Element Uni-Directional TVS Diode 2-Pin JEDEC
- Vishay 3.0C14CA-M3/I 1-Element Bi-Directional TVS Diode 2-Pin SMC (DO-214AB)
