Vishay 3.0C100CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.96

(exc. VAT)

€12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.992€9.96
50 - 95€1.744€8.72
100 - 245€1.546€7.73
250 - 995€1.394€6.97
1000 +€1.27€6.35

*price indicative

Packaging Options:
RS Stock No.:
279-9246
Mfr. Part No.:
3.0C100CA-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

2x Common Cathode Pair

Minimum Breakdown Voltage Vbr

111V

Mount Type

Surface

Package Type

SMC (DO-214AB)

Maximum Reverse Stand-off Voltage Vwm

111V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

Clamping Voltage VC

162V

Maximum Peak Pulse Current Ippm

18.5A

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Length

7.11mm

Height

2.62mm

Series

3.0C10CA-M3 thru 3.0C120CA-M3

Width

6.22mm

Standards/Approvals

UL 94 V-0 Flammability, RoHS, Industrial Grade, Halogen-Free, Meets MSL level 1 per J-STD-020

Automotive Standard

No

The Vishay surface mount Transzorb transient voltage suppressor with excellent clamping capability. It has very fast response time. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

RoHS compliant

Bidirectional

Halogen free

UL 94 V-0 flammability rating

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy