STMicroelectronics BZW50-15 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin R-6

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.20

(exc. VAT)

€2.71

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location

Units
Per unit
1 - 9€2.20
10 - 99€1.66
100 - 499€1.26
500 +€1.24

*price indicative

Packaging Options:
RS Stock No.:
485-6986
Mfr. Part No.:
BZW50-15
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

16.6V

Mount Type

Through Hole

Package Type

R-6

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

1714A

Clamping Voltage VC

35V

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

9.1mm

Series

BZW50

Width

9.1mm

Height

9.1mm

Diameter

9.1mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy