STMicroelectronics BZW50-22 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin R-6

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.49

(exc. VAT)

€4.29

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Final 26 unit(s) shipping from 16 November 2026

Units
Per unit
1 - 9€3.49
10 - 24€2.93
25 - 99€2.18
100 - 499€1.92
500 +€1.75

*price indicative

Packaging Options:
RS Stock No.:
485-6992
Mfr. Part No.:
BZW50-22
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

24.4V

Mount Type

Through Hole

Package Type

R-6

Maximum Reverse Stand-off Voltage Vwm

22V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5kW

Clamping Voltage VC

51V

Test Current It

1mA

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

1.177kA

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

9.1mm

Series

BZW50

Width

9.1mm

Diameter

9.1mm

Standards/Approvals

No

Length

9.1mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

RoHS Status: Exempt

Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy