STMicroelectronics P6KE150A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 485-9193
- Mfr. Part No.:
- P6KE150A
- Manufacturer:
- STMicroelectronics
Subtotal (10 units, in packs of 10)*
€4.55
(exc. VAT)
€5.60
(inc. VAT)
- 220 left, ready to ship from another location
- Final 5,820 unit(s) shipping from 02 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.455 | €4.55 |
| 100 - 490 | €0.325 | €3.25 |
| 500 - 990 | €0.307 | €3.07 |
| 1000 - 1990 | €0.27 | €2.70 |
| 2000 + | €0.253 | €2.53 |
*price indicative
- RS Stock No.:
- 485-9193
- Mfr. Part No.:
- P6KE150A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 143V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 128V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 15A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 265V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.53mm | |
| Length | 6.75mm | |
| Diameter | 3.53mm | |
| Standards/Approvals | No | |
| Series | P6KE | |
| Height | 3.53mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 143V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 128V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 15A | ||
Test Current It 1mA | ||
Clamping Voltage VC 265V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Width 3.53mm | ||
Length 6.75mm | ||
Diameter 3.53mm | ||
Standards/Approvals No | ||
Series P6KE | ||
Height 3.53mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
RoHS Status: Exempt
Transil™ TVS Axial Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE27A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW06-5V8 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE39A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE180A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW06-33 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE440A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE400A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
