STMicroelectronics BZW06-15B 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 486-0115
- Mfr. Part No.:
- BZW06-15B
- Manufacturer:
- STMicroelectronics
Add 100 more to save €12.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.52
(exc. VAT)
€4.33
(inc. VAT)
- Final 850 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.352 | €3.52 | - |
| 100 - 490 | €0.226 | €2.26 | €12.60 |
| 500 - 990 | €0.172 | €1.72 | €90.00 |
| 1000 - 1990 | €0.164 | €1.64 | €188.00 |
| 2000 + | €0.127 | €1.27 | €450.00 |
*price indicative
- RS Stock No.:
- 486-0115
- Mfr. Part No.:
- BZW06-15B
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 15.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 32.5V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 123A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Height | 3.53mm | |
| Length | 6.75mm | |
| Series | BZW06 | |
| Diameter | 3.53mm | |
| Width | 3.53mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 15.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 32.5V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 123A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Height 3.53mm | ||
Length 6.75mm | ||
Series BZW06 | ||
Diameter 3.53mm | ||
Width 3.53mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Transil™ TVS Axial Bidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics BZW06-15B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW06-28B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW06-33B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW06-376B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW50-15B 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin R-6
- STMicroelectronics P6KE39CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE18CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
