STMicroelectronics BZW06-28B 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€9.38

(exc. VAT)

€11.54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 20 unit(s) shipping from 02 November 2026
  • Final 1,980 unit(s) shipping from 09 November 2026

Units
Per unit
Per Pack*
20 - 180€0.469€9.38
200 - 980€0.276€5.52
1000 - 1980€0.194€3.88
2000 +€0.152€3.04

*price indicative

Packaging Options:
RS Stock No.:
714-6998
Mfr. Part No.:
BZW06-28B
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

31.4V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

28.2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

68A

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

59V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

6.75mm

Diameter

3.53mm

Width

3.53mm

Series

BZW06

Standards/Approvals

No

Height

3.53mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ TVS Axial Bidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy