STMicroelectronics SM15T100CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC
- RS Stock No.:
- 486-1152
- Mfr. Part No.:
- SM15T100CA
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€4.58
(exc. VAT)
€5.64
(inc. VAT)
- 1,670 unit(s) shipping from 18 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.916 | €4.58 |
| 50 - 245 | €0.572 | €2.86 |
| 250 - 495 | €0.434 | €2.17 |
| 500 + | €0.388 | €1.94 |
*price indicative
- RS Stock No.:
- 486-1152
- Mfr. Part No.:
- SM15T100CA
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 85.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Maximum Peak Pulse Current Ippm | 56A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 178V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | SM15T TVS | |
| Length | 7.15mm | |
| Width | 6.25mm | |
| Height | 2.45mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 95V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 85.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Maximum Peak Pulse Current Ippm 56A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 178V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series SM15T TVS | ||
Length 7.15mm | ||
Width 6.25mm | ||
Height 2.45mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SM15T100CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T30CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T24CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T22CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T68CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T18CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
- STMicroelectronics SM15T200CA 1-Element Bi-Directional TVS Diode 2-Pin SMC
