STMicroelectronics SM15T30CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Subtotal (1 pack of 5 units)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 23 November 2026
  • Plus 2,155 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.584€7.92

*price indicative

Packaging Options:
RS Stock No.:
486-1253
Mfr. Part No.:
SM15T30CA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

28.5V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

25.6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Maximum Peak Pulse Current Ippm

187A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

53.5V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.45mm

Length

7.15mm

Standards/Approvals

No

Series

SM15T TVS

Width

6.25mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

RoHS Status: Exempt

Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy