STMicroelectronics SM6T18CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 486-4937
- Distrelec Article No.:
- 304-42-960
- Mfr. Part No.:
- SM6T18CA
- Manufacturer:
- STMicroelectronics
Add 100 more to save 29%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.12
(exc. VAT)
€3.84
(inc. VAT)
- 110 unit(s) ready to ship from another location
- Plus 4,050 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.312 | €3.12 | - |
| 100 - 490 | €0.221 | €2.21 | 29% |
| 500 - 990 | €0.181 | €1.81 | 41% |
| 1000 - 2490 | €0.148 | €1.48 | 52% |
| 2500 + | €0.125 | €1.25 | 59% |
*price indicative
- RS Stock No.:
- 486-4937
- Distrelec Article No.:
- 304-42-960
- Mfr. Part No.:
- SM6T18CA
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 15.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 123A | |
| Clamping Voltage VC | 32.5V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Series | SM6T | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Width | 3.95mm | |
| Height | 2.45mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 15.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 123A | ||
Clamping Voltage VC 32.5V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Series SM6T | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Width 3.95mm | ||
Height 2.45mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 200nA | ||
Transil™ TVS SMT Bidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T39CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ26CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T27CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T200CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T15CAY 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ30CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T6V8CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
