onsemi 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

Subtotal (1 pack of 5 units)*

€1.55

(exc. VAT)

€1.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 35 left, ready to ship from another location
  • Final 13,710 unit(s) shipping from 25 November 2026
Units
Per unit
Per Pack*
5 +€0.31€1.55

*price indicative

RS Stock No.:
543-8466
Mfr. Part No.:
P6KE27CA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

25.7V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

23.1V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

37.5V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

16A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

3.56mm

Width

3.56mm

Series

P6KE

Standards/Approvals

No

Diameter

3.6mm

Length

7.62mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy