onsemi P6KE36CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 543-8472
- Mfr. Part No.:
- P6KE36CA
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 543-8472
- Mfr. Part No.:
- P6KE36CA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 600 W | |
| Pin Count | 2 | |
| Package Type | DO-15 | |
| Clamping Voltage (VC) | 49.9 V | |
| Diode Configuration | Single | |
| Height | 3.56 mm | |
| Length | 7.62 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 12 A | |
| Maximum Reverse Leakage Current | 5 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 30.8 V | |
| Minimum Breakdown Voltage (Vbr) | 34.2 V | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole | |
| Width | 3.56 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 600 W | ||
Pin Count 2 | ||
Package Type DO-15 | ||
Clamping Voltage (VC) 49.9 V | ||
Diode Configuration Single | ||
Height 3.56 mm | ||
Length 7.62 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 12 A | ||
Maximum Reverse Leakage Current 5 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 30.8 V | ||
Minimum Breakdown Voltage (Vbr) 34.2 V | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole | ||
Width 3.56 mm | ||
Non Compliant
TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor
Related links
- STMicroelectronics P6KE36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- onsemi 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- onsemi P6KE27CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- onsemi P6KE15CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- onsemi P6KE13CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- onsemi SMBJ40CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- onsemi P6KE47CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE39CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
