Taiwan Semi P6KE20A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

€1.42

(exc. VAT)

€1.75

(inc. VAT)

RS Stock No.:
543-8602
Mfr. Part No.:
P6KE20A
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

27.7V

Minimum Breakdown Voltage

19V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

17V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

22A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

7.62 x 3.56 x 3.56mm

Maximum Operating Temperature

+175 °C

Height

3.56mm

Width

3.56mm

Length

7.62mm

Maximum Reverse Leakage Current

5µA

Test Current

1mA

Non Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy