Taiwan Semi P6KE12CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
687-3810
Mfr. Part No.:
P6KE12CA
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

16.7V

Minimum Breakdown Voltage

11.4V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

10.2V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

37A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

7.6 x 3.6 x 3.6mm

Width

3.6mm

Height

3.6mm

Test Current

1mA

Length

7.6mm

Maximum Reverse Leakage Current

1µA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy