Taiwan Semiconductor 1-Element Uni-Directional Transient Voltage Suppressor, 600 W, 2-Pin DO-15

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
543-8731
Mfr. Part No.:
P6KE130A
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Product Type

Transient Voltage Suppressor

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

124V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

111V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

179V

Maximum Peak Pulse Current Ippm

3.4A

Test Current It

1mA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Diameter

3.6mm

Series

P6KE

Standards/Approvals

No

Height

3.56mm

Width

3.56mm

Length

7.62mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

5μA

Non Compliant

TVS Diodes Axial Unidirectional 600W, P6KE Series, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy