Taiwan Semiconductor SMBJ36A R5 1-Element Uni-Directional Transient Voltage Suppressor, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 796-9442
- Mfr. Part No.:
- SMBJ36A R5
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 796-9442
- Mfr. Part No.:
- SMBJ36A R5
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Uni-Directional | |
| Product Type | Transient Voltage Suppressor | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 10.8A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 58.1V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.75mm | |
| Height | 2.61mm | |
| Width | 3.73mm | |
| Series | SMBJ | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Uni-Directional | ||
Product Type Transient Voltage Suppressor | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 10.8A | ||
Test Current It 1mA | ||
Clamping Voltage VC 58.1V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.75mm | ||
Height 2.61mm | ||
Width 3.73mm | ||
Series SMBJ | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TVS Diodes SMT Unidirectional 600W, SMBJ Series, Taiwan Semiconductor
"Low profile package
Built-in strain relief
Glass passivated junction
Excellent clamping capability
Typical IR less than 1μA above 10V
600 Watts Peak Pulse power capability with a 10/1000μs waveform"
Transient Voltage Suppressors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Taiwan Semiconductor 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-15
- Taiwan Semiconductor SMBJ170A 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Taiwan Semiconductor P6KE300A 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-15
- Taiwan Semiconductor P6KE130A 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-15
- Microchip MSMBJ20AE3 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- onsemi P6KE62A 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-15
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
