Taiwan Semiconductor 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 543-8775
- Mfr. Part No.:
- P6KE350A
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 pack of 5 units)*
€2.98
(exc. VAT)
€3.67
(inc. VAT)
- 120 left, ready to ship from another location
- Final 4,455 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.596 | €2.98 |
*price indicative
- RS Stock No.:
- 543-8775
- Mfr. Part No.:
- P6KE350A
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 332V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 300V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 482V | |
| Maximum Peak Pulse Current Ippm | 1.3A | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 7.62mm | |
| Width | 3.56mm | |
| Series | P6KE | |
| Diameter | 3.6mm | |
| Height | 3.56mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 332V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 300V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 482V | ||
Maximum Peak Pulse Current Ippm 1.3A | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 7.62mm | ||
Width 3.56mm | ||
Series P6KE | ||
Diameter 3.6mm | ||
Height 3.56mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5μA | ||
TVS Diodes Axial Unidirectional 600W, P6KE Series, Fairchild Semiconductor
Related links
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE350A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-15
- Taiwan Semiconductor P6KE33A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE47A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE36A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE20A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
