onsemi P6KE62A 1-Element Uni-Directional Transient Voltage Suppressor, 600 W, 2-Pin DO-15
- RS Stock No.:
- 543-8860
- Mfr. Part No.:
- P6KE62A
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€0.33
(exc. VAT)
€0.41
(inc. VAT)
- 20 left, ready to ship from another location
- Final 2,095 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.066 | €0.33 |
*price indicative
- RS Stock No.:
- 543-8860
- Mfr. Part No.:
- P6KE62A
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | Transient Voltage Suppressor | |
| Minimum Breakdown Voltage Vbr | 58.9V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 53V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 85V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 7.1A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.56mm | |
| Width | 3.56mm | |
| Standards/Approvals | No | |
| Diameter | 3.6mm | |
| Length | 7.62mm | |
| Series | P6KE | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type Transient Voltage Suppressor | ||
Minimum Breakdown Voltage Vbr 58.9V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 53V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Clamping Voltage VC 85V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 7.1A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 3.56mm | ||
Width 3.56mm | ||
Standards/Approvals No | ||
Diameter 3.6mm | ||
Length 7.62mm | ||
Series P6KE | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Non Compliant
TVS Diodes Axial Unidirectional 600W, P6KE Series, Fairchild Semiconductor
Related links
- onsemi P6KE62A 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-15
- onsemi P6KE12A 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-15
- Microchip MSMBJ20AE3 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ51A-E3/52 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ70A-E3/52 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ130A-E3/52 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Taiwan Semiconductor SMBJ36A R5 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
