Taiwan Semiconductor SMAJ36CA R3 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

€5.84

(exc. VAT)

€7.18

(inc. VAT)

RS Stock No.:
687-3249
Mfr. Part No.:
SMAJ36CA R3
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

6.9A

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

58.1V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMAJ

Standards/Approvals

No

Length

4.6mm

Height

2.3mm

Width

2.83mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

TVS Diodes SMT Bidirectional 400W, SMAJ Series, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy