Taiwan Semiconductor SMAJ60CA R3 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214
- RS Stock No.:
- 687-3371
- Mfr. Part No.:
- SMAJ60CA R3
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 687-3371
- Mfr. Part No.:
- SMAJ60CA R3
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 66.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 60V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 96.8V | |
| Maximum Peak Pulse Current Ippm | 4.1A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Series | SMAJ | |
| Length | 4.6mm | |
| Width | 2.83mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 66.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 60V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 96.8V | ||
Maximum Peak Pulse Current Ippm 4.1A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Series SMAJ | ||
Length 4.6mm | ||
Width 2.83mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
TVS Diodes SMT Bidirectional 400W, SMAJ Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ48CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ20CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ45CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ5.0CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ54CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ30CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ36CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
