Taiwan Semiconductor SA28CA 1-Element Bi-Directional TVS Diode, 500 W, 2-Pin DO-15

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€7.08

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 500 unit(s) shipping from 02 November 2026
  • Final 1,860 unit(s) shipping from 09 November 2026

Units
Per unit
Per Pack*
20 - 180€0.354€7.08
200 - 380€0.345€6.90
400 - 980€0.335€6.70
1000 +€0.328€6.56

*price indicative

Packaging Options:
RS Stock No.:
687-4006
Mfr. Part No.:
SA28CA
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

500W

Maximum Peak Pulse Current Ippm

11.5A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

45.4V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Standards/Approvals

No

Diameter

3.6mm

Length

7.6mm

Height

3.6mm

Width

3.6mm

Series

SA

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

TVS Diodes Axial Bidirectional 500W, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy