STMicroelectronics SMBJ10CA-TR 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€6.90

(exc. VAT)

€8.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.276€6.90
250 - 600€0.268€6.70
625 - 2475€0.261€6.53
2500 - 12475€0.224€5.60
12500 +€0.208€5.20

*price indicative

Packaging Options:
RS Stock No.:
714-7137
Mfr. Part No.:
SMBJ10CA-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

11.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

10V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

21.7V

Maximum Peak Pulse Current Ippm

184A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.6mm

Height

2.45mm

Width

3.95mm

Standards/Approvals

No

Series

SMBJ

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy