STMicroelectronics SMBJ18A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (25 units, in packs of 25)*

€5.73

(exc. VAT)

€7.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30,200 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.229€5.73
250 - 1225€0.143€3.58
1250 - 2475€0.109€2.73
2500 +€0.098€2.45

*price indicative

Packaging Options:
RS Stock No.:
714-7178
Mfr. Part No.:
SMBJ18A-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

20V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

18V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

102A

Test Current It

1mA

Clamping Voltage VC

39.3V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.6mm

Height

2.45mm

Series

SMBJ

Standards/Approvals

No

Width

3.95mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy