STMicroelectronics SMBJ154A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
795-6957
Mfr. Part No.:
SMBJ154A-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

171V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

154V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

317V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

12.6A

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.95mm

Length

4.6mm

Height

2.45mm

Series

SMBJ

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS SMT Unidirectional 600W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy