Bourns TBU-DT065-100-WH 2-Element Uni-Directional TVS Diode, 4-Pin DFN
- RS Stock No.:
- 725-6601
- Mfr. Part No.:
- TBU-DT065-100-WH
- Manufacturer:
- Bourns
Subtotal (1 pack of 5 units)*
€10.44
(exc. VAT)
€12.84
(inc. VAT)
In Stock
- 1,790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.088 | €10.44 |
*price indicative
- RS Stock No.:
- 725-6601
- Mfr. Part No.:
- TBU-DT065-100-WH
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Diode Configuration | Dual | |
| Direction Type | Uni-Directional | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 18V | |
| Pin Count | 4 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 650V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 850μm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Series | TBU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Diode Configuration Dual | ||
Direction Type Uni-Directional | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 18V | ||
Pin Count 4 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 200mA | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 650V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Height 850μm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Series TBU | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bourns TBU High Speed Circuit Protector, DT Series
The TBU-DT series of Bourns TBU are low capacitance dual unidirectional high speed surge protectors designed to
protect against faults caused by short circuits, induction and lightning surges and AC power cross.These TBU circuit protectors will trip in less than 1 μs when the current reaches the maximum value in one direction. The TBU DT series circuit protector blocks sudden surges in voltage or current and provides a barrier behind which electronics will not be exposed to damage. Post surge, the TBU device resets when the voltage across the TBU device falls to the Vreset level. Typical applications include Ethernet ports, protection modules, dongles and process control equipment.
Superior circuit protection
Overcurrent and overvoltage protection
Blocks surges up to rated limits
High speed performance
Small SMT package
Operating temperature range -40°C → +85°C
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Note
Maximum voltage shown is peak impulse voltage withstand with a duration of no more than 10ms.
Approvals
UL E315805
Related links
- Bourns TBU-DT065-100-WH 2-Element Uni-Directional TVS Diode, 4-Pin DFN
- Bourns TBU-RS055-300-WH 2-Element Bi-Directional TVS Diode, 7-Pin DFN
- Bourns TBU-CA065-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA040-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-300-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA025-500-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns TBU-CA065-100-WH-Q 1-Element Bi-Directional TVS Diode, 1-Pin DFN
- Bourns TBU-CA025-100-WH 1-Element Bi-Directional TVS Diode, 2-Pin DFN
