Wurth Elektronik 8240026 2-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.74

(exc. VAT)

€5.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.948€4.74
50 - 245€0.74€3.70
250 - 495€0.718€3.59
500 +€0.706€3.53

*price indicative

Packaging Options:
RS Stock No.:
754-6207
Mfr. Part No.:
8240026
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Diode Configuration

Complex Array

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-143

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

4

Clamping Voltage VC

9V

Maximum Peak Pulse Current Ippm

6A

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Number of Elements per Chip

2

Series

WE-TVS

Width

1.3mm

Standards/Approvals

No

Height

1mm

Length

2.95mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

ESD Protectors, Wurth Elektronik


TVS Diode Arrays WE-TVS Series

ESD Ultra Low Capacitance TVS

Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces

Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy