Wurth Elektronik 8240136 2-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.56

(exc. VAT)

€6.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 02 November 2026
  • Plus 75 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.112€5.56
50 - 245€0.908€4.54
250 - 495€0.84€4.20
500 +€0.744€3.72

*price indicative

Packaging Options:
RS Stock No.:
754-6225
Mfr. Part No.:
8240136
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

4.5V

Mount Type

Surface

Package Type

SOT-143

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

4

Test Current It

1mA

Clamping Voltage VC

6V

Maximum Peak Pulse Current Ippm

12A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Standards/Approvals

No

Length

2.95mm

Series

WE-TVS

Width

1.3mm

Height

1mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

COO (Country of Origin):
CN

ESD Protectors, Wurth Elektronik


TVS Diode Arrays WE-TVS Series

ESD Ultra Low Capacitance TVS

Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces

Working Voltage 3.3V, 5V and 12V

Transient Voltage Suppressors, Wurth Elektronik


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy