onsemi LC03-6R2G 5-Element Bi-Directional ESD Protection Array, 2 kW, 8-Pin SOIC
- RS Stock No.:
- 773-7670
- Mfr. Part No.:
- LC03-6R2G
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€4.66
(exc. VAT)
€5.73
(inc. VAT)
- 2,325 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.932 | €4.66 |
*price indicative
- RS Stock No.:
- 773-7670
- Mfr. Part No.:
- LC03-6R2G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Complex Array | |
| Product Type | ESD Protection Array | |
| Minimum Breakdown Voltage Vbr | 6.8V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 2kW | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 20V | |
| Maximum Peak Pulse Current Ippm | 100A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 5 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Maximum Reverse Leakage Current | 20μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Diode Configuration Complex Array | ||
Product Type ESD Protection Array | ||
Minimum Breakdown Voltage Vbr 6.8V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 2kW | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 20V | ||
Maximum Peak Pulse Current Ippm 100A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 5 | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Maximum Reverse Leakage Current 20μA | ||
Automotive Standard No | ||
High-Current Lightning Protection, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi LC03-6R2G 5-Element Bi-Directional ESD Protection Array 8-Pin SOIC
- STMicroelectronics HSP031-1BM6 1-Element Bi-Directional ESD Protection Array 6-Pin QFN
- STMicroelectronics 1-Element Bi-Directional ESD Protection Array 6-Pin QFN
- Nexperia IP4220CZ6 6-Pin TSOP
- onsemi EMI2121MTTAG 3-Element Bi-Directional ESD Protection Array, 8-Pin WDFN
- Nexperia 4-Element Bi-Directional ESD Protection Array, 6-Pin TSOP
- Texas Instruments TPD4E02B04DQAR 4-Element Bi-Directional ESD Protection Array 10-Pin USON
- STMicroelectronics ESDAULC6-3BP6 3-Element Bi-Directional ESD Protection Array, 6-Pin SOT-666
